MAX4334ESD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,080
Unit Price: RM6.11000
Datasheet

Similar


Texas Instruments
In Stock: 2,490
Unit Price: RM3.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 800
Unit Price: RM58.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM35.64330
Datasheet

Similar


Analog Devices Inc.
In Stock: 846
Unit Price: RM58.55000
Datasheet

Similar


STMicroelectronics
In Stock: 4,757
Unit Price: RM12.49000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4334ESD

DigiKey Part Number
MAX4334ESD-ND
Manufacturer
Manufacturer Product Number
MAX4334ESD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4334ESD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
250 µV
Current - Supply
275µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes