
MAX4377HAUA+T | |
|---|---|
DigiKey Part Number | MAX4377HAUA+TTR-ND - Tape & Reel (TR) MAX4377HAUA+TCT-ND - Cut Tape (CT) MAX4377HAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4377HAUA+T |
Description | IC CURRENT SENSE 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4377HAUA+T Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.52000 | RM18.52 |
| 10 | RM14.07000 | RM140.70 |
| 25 | RM12.95640 | RM323.91 |
| 100 | RM11.73100 | RM1,173.10 |
| 250 | RM11.15208 | RM2,788.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.19965 | RM25,499.12 |
| Unit Price without VAT: | RM18.52000 |
|---|---|
| Unit Price with VAT: | RM20.37200 |


