
MAX4378FAUD+T | |
|---|---|
DigiKey Part Number | MAX4378FAUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4378FAUD+T |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4378FAUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 120 µA | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.93609 | RM32,340.22 |
| Unit Price without VAT: | RM12.93609 |
|---|---|
| Unit Price with VAT: | RM14.22970 |

