MAX4378FAUD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM22.97000
Datasheet
Current Sense Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4378FAUD

DigiKey Part Number
MAX4378FAUD-ND
Manufacturer
Manufacturer Product Number
MAX4378FAUD
Description
IC CURR SENSE 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4378FAUD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
120 µA
Current - Supply
1mA (x4 Channels)
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types