
MAX44246ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX44246ASA+TTR-ND - Tape & Reel (TR) 175-MAX44246ASA+TCT-ND - Cut Tape (CT) 175-MAX44246ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44246ASA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX44246ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.30000 | RM22.30 |
| 10 | RM17.06800 | RM170.68 |
| 25 | RM15.75680 | RM393.92 |
| 100 | RM14.31800 | RM1,431.80 |
| 250 | RM13.63176 | RM3,407.94 |
| 500 | RM13.21814 | RM6,609.07 |
| 1,000 | RM12.87777 | RM12,877.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.51845 | RM31,296.12 |
| Unit Price without VAT: | RM22.30000 |
|---|---|
| Unit Price with VAT: | RM24.53000 |












