MAX4431ESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: RM33.45000
Datasheet

Similar


Texas Instruments
In Stock: 27
Unit Price: RM32.70000
Datasheet

Similar


Texas Instruments
In Stock: 837
Unit Price: RM25.57000
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: RM14.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,577
Unit Price: RM34.99000
Datasheet

Similar


Texas Instruments
In Stock: 14,626
Unit Price: RM42.98556
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: RM57.09000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: RM99.88000
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: RM85.06000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4431ESA

DigiKey Part Number
MAX4431ESA-ND
Manufacturer
Manufacturer Product Number
MAX4431ESA
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4431ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
145V/µs
-3db Bandwidth
215 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
1.25 mV
Current - Supply
11mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable