MAX4432ESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 560
Unit Price: RM37.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM21.87290
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,551
Unit Price: RM37.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 288
Unit Price: RM21.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,080
Unit Price: RM21.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: RM21.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM12.20505
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,585
Unit Price: RM21.16000
Datasheet

Similar


STMicroelectronics
In Stock: 9,636
Unit Price: RM1.46000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,259
Unit Price: RM5.40000
Datasheet

Similar


Texas Instruments
In Stock: 29,215
Unit Price: RM3.59000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4432ESA

DigiKey Part Number
MAX4432ESA-ND
Manufacturer
Manufacturer Product Number
MAX4432ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4432ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
100V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
1.25 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable