Video Amp, 1 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4445ESE+T

DigiKey Part Number
MAX4445ESE+TTR-ND - Tape & Reel (TR)
MAX4445ESE+TCT-ND - Cut Tape (CT)
MAX4445ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4445ESE+T
Description
IC AMP RECEIVER 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4445ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Receiver
Output Type
-
Number of Circuits
1
-3db Bandwidth
550 MHz
Slew Rate
3800V/µs
Current - Supply
41 mA
Current - Output / Channel
120 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM39.32000RM39.32
10RM30.66900RM306.69
25RM28.51000RM712.75
100RM26.13560RM2,613.56
250RM25.00324RM6,250.81
500RM24.32084RM12,160.42
1,000RM23.75934RM23,759.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM23.16644RM57,916.10
Manufacturers Standard Package
Unit Price without VAT:RM39.32000
Unit Price with VAT:RM43.25200