
MAX4462UETT+ | |
|---|---|
DigiKey Part Number | MAX4462UETT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4462UETT+ |
Description | IC INST AMP 1 CIRCUIT 6TDFN |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4462UETT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |

