
MAX4471EKA+T | |
|---|---|
DigiKey Part Number | MAX4471EKA+TTR-ND - Tape & Reel (TR) MAX4471EKA+TCT-ND - Cut Tape (CT) MAX4471EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4471EKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4471EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM9.48000 | RM94.80 |
| 25 | RM8.68840 | RM217.21 |
| 100 | RM7.82090 | RM782.09 |
| 250 | RM7.40704 | RM1,851.76 |
| 500 | RM7.15756 | RM3,578.78 |
| 1,000 | RM6.95217 | RM6,952.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.93747 | RM17,343.67 |
| 5,000 | RM6.80291 | RM34,014.55 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |

