MAX4481AUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,713
Unit Price: RM4.57000
Datasheet

Similar


STMicroelectronics
In Stock: 2,641
Unit Price: RM4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.83244
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.68562
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.93269
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.77095
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4481AUT-T

DigiKey Part Number
MAX4481AUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4481AUT-T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4481AUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
140 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
50µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable