
MAX4515EUK+T | |
|---|---|
DigiKey Part Number | MAX4515EUK+TTR-ND - Tape & Reel (TR) MAX4515EUK+TCT-ND - Cut Tape (CT) MAX4515EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4515EUK+T |
Description | IC SWITCH SPST-NCX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4515EUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 20Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM9.70800 | RM97.08 |
| 25 | RM8.89800 | RM222.45 |
| 100 | RM8.00770 | RM800.77 |
| 250 | RM7.58356 | RM1,895.89 |
| 500 | RM7.47496 | RM3,737.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.89519 | RM17,237.98 |
| 5,000 | RM6.76133 | RM33,806.65 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |

