
MAX4518EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX4518EEE+TTR-ND - Tape & Reel (TR) 175-MAX4518EEE+TCT-ND - Cut Tape (CT) 175-MAX4518EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4518EEE+T |
Description | IC SWITCH SP4T X 1 100OHM 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4518EEE+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 16pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.03000 | RM24.03 |
| 10 | RM18.41200 | RM184.12 |
| 25 | RM17.00960 | RM425.24 |
| 100 | RM15.46770 | RM1,546.77 |
| 250 | RM14.88972 | RM3,722.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.53918 | RM33,847.95 |
| Unit Price without VAT: | RM24.03000 |
|---|---|
| Unit Price with VAT: | RM26.43300 |

