
MAX8655ETN+ | |
|---|---|
DigiKey Part Number | MAX8655ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8655ETN+ |
Description | IC REG BUCK ADJ 25A 56TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8655ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.35000 | RM74.35 |
| 10 | RM59.23400 | RM592.34 |
| 37 | RM54.11541 | RM2,002.27 |
| 111 | RM51.05243 | RM5,666.82 |
| 259 | RM49.25822 | RM12,757.88 |
| 518 | RM48.07689 | RM24,903.83 |
| Unit Price without VAT: | RM74.35000 |
|---|---|
| Unit Price with VAT: | RM81.78500 |

