16 Bit Digital to Analog Converter 1 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5885EGM+TD

DigiKey Part Number
175-MAX5885EGM+TDTR-ND - Tape & Reel (TR)
175-MAX5885EGM+TDCT-ND - Cut Tape (CT)
175-MAX5885EGM+TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5885EGM+TD
Description
IC DAC 16BIT A-OUT 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX5885EGM+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
11µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.135V ~ 3.465V
Voltage - Supply, Digital
3.135V ~ 3.465V
INL/DNL (LSB)
-
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM202.24000RM202.24
10RM166.15800RM1,661.58
25RM157.14600RM3,928.65
100RM147.24370RM14,724.37
250RM142.52508RM35,631.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM134.86970RM337,174.25
Manufacturers Standard Package
Unit Price without VAT:RM202.24000
Unit Price with VAT:RM222.46400