
MAX4544ESA+T | |
|---|---|
DigiKey Part Number | MAX4544ESA+TTR-ND - Tape & Reel (TR) MAX4544ESA+TCT-ND - Cut Tape (CT) MAX4544ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4544ESA+T |
Description | IC SWITCH SPDT X 1 60OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4544ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.22130 | RM18,053.25 |
| 5,000 | RM7.08229 | RM35,411.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.51000 | RM13.51 |
| 10 | RM10.14200 | RM101.42 |
| 25 | RM9.30000 | RM232.50 |
| 100 | RM8.37680 | RM837.68 |
| 250 | RM7.93612 | RM1,984.03 |
| 500 | RM7.83666 | RM3,918.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.12000 | RM13.12 |
| 10 | RM9.84600 | RM98.46 |
| 25 | RM9.03040 | RM225.76 |
| 100 | RM8.13260 | RM813.26 |
| 250 | RM7.70508 | RM1,926.27 |
| 500 | RM7.44716 | RM3,723.58 |
| 1,000 | RM7.23498 | RM7,234.98 |
| Unit Price without VAT: | RM13.12000 |
|---|---|
| Unit Price with VAT: | RM14.43200 |



