MAX4549EAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: RM75.57000
Datasheet
Audio, Video Switch IC 3 Channel 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4549EAX

DigiKey Part Number
MAX4549EAX-ND
Manufacturer
Manufacturer Product Number
MAX4549EAX
Description
IC AUD/VIDCROSSPOINT SWIT 36SSOP
Customer Reference
Detailed Description
Audio, Video Switch IC 3 Channel 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4549EAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Audio, Video
Multiplexer/Demultiplexer Circuit
3:2
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
35Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
250MHz
Features
Break-Before-Make, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes