1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581LESE+T

DigiKey Part Number
175-MAX4581LESE+TTR-ND - Tape & Reel (TR)
175-MAX4581LESE+TCT-ND - Cut Tape (CT)
175-MAX4581LESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4581LESE+T
Description
IC MUX 8:1 80OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4581LESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
0.5pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
2nA
Part Status
Active
Crosstalk
-96dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.73000RM17.73
10RM13.43100RM134.31
25RM12.36200RM309.05
100RM11.18490RM1,118.49
250RM10.62396RM2,655.99
500RM10.60964RM5,304.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.71350RM24,283.75
Manufacturers Standard Package
Unit Price without VAT:RM17.73000
Unit Price with VAT:RM19.50300