
MAX4581LESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4581LESE+TTR-ND - Tape & Reel (TR) 175-MAX4581LESE+TCT-ND - Cut Tape (CT) 175-MAX4581LESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4581LESE+T |
Description | IC MUX 8:1 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581LESE+T Models |
Category | Charge Injection 0.5pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Active | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 200ns, 100ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.73000 | RM17.73 |
| 10 | RM13.43100 | RM134.31 |
| 25 | RM12.36200 | RM309.05 |
| 100 | RM11.18490 | RM1,118.49 |
| 250 | RM10.62396 | RM2,655.99 |
| 500 | RM10.60964 | RM5,304.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.71350 | RM24,283.75 |
| Unit Price without VAT: | RM17.73000 |
|---|---|
| Unit Price with VAT: | RM19.50300 |

