2 Circuit IC Switch 4:1 80Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582EUE+T

DigiKey Part Number
MAX4582EUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4582EUE+T
Description
IC SWITCH SP4T X 2 80OHM 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4582EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.43058RM23,576.45
Manufacturers Standard Package
Unit Price without VAT:RM9.43058
Unit Price with VAT:RM10.37364