
MAX4583ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4583ESE+TTR-ND - Tape & Reel (TR) 175-MAX4583ESE+TCT-ND - Cut Tape (CT) 175-MAX4583ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4583ESE+T |
Description | IC SWITCH SPDT X 3 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4583ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -73dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.38000 | RM19.38 |
| 10 | RM14.75500 | RM147.55 |
| 25 | RM13.59920 | RM339.98 |
| 100 | RM12.32900 | RM1,232.90 |
| 250 | RM11.72356 | RM2,930.89 |
| 500 | RM11.35846 | RM5,679.23 |
| 1,000 | RM11.05800 | RM11,058.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.74077 | RM26,851.92 |
| Unit Price without VAT: | RM19.38000 |
|---|---|
| Unit Price with VAT: | RM21.31800 |

