
MAX4600EWE+ | |
|---|---|
DigiKey Part Number | MAX4600EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4600EWE+ |
Description | IC SW SPST-NO/NC 1.25OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4600EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.25Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 160ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -60pC | |
Channel Capacitance (CS(off), CD(off)) | 115pF, 115pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | RM103.06870 | RM4,741.16 |
| Unit Price without VAT: | RM103.06870 |
|---|---|
| Unit Price with VAT: | RM113.37557 |

