
MAX4613CSE+ | |
|---|---|
DigiKey Part Number | MAX4613CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4613CSE+ |
Description | IC SW SPST-NO/NCX4 70OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4613CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 4.5V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.22000 | RM30.22 |
| 10 | RM23.36400 | RM233.64 |
| 50 | RM20.61720 | RM1,030.86 |
| 100 | RM19.76740 | RM1,976.74 |
| 250 | RM18.86976 | RM4,717.44 |
| 500 | RM18.32872 | RM9,164.36 |
| 1,000 | RM17.88346 | RM17,883.46 |
| Unit Price without VAT: | RM30.22000 |
|---|---|
| Unit Price with VAT: | RM33.24200 |

