NCP1606APG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,475
Unit Price: RM3.66000
Datasheet

Similar


onsemi
In Stock: 17,421
Unit Price: RM2.52000
Datasheet
PFC IC Critical Conduction (CRM) 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-PDIP
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1606APG

DigiKey Part Number
NCP1606APG-ND
Manufacturer
Manufacturer Product Number
NCP1606APG
Description
IC PFC CTRLR CRM 8DIP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1606APG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
10.3V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 85,058 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

85,058In Stock
Ships from Rochester Electronics, LLC