
MAX4633ESE+ | |
|---|---|
DigiKey Part Number | MAX4633ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4633ESE+ |
Description | IC SWITCH DPST-NOX2 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4633ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | DPST - NO | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

