MAX4646EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8,620
Unit Price: RM16.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 921
Unit Price: RM0.71000
Datasheet

Similar


Texas Instruments
In Stock: 243,885
Unit Price: RM3.19000
Datasheet
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4646EUK-T

DigiKey Part Number
MAX4646EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4646EUK-T
Description
IC SW SPST-NCX1 2.5OHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4646EUK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable