4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4652ESE+T

DigiKey Part Number
175-MAX4652ESE+TTR-ND - Tape & Reel (TR)
175-MAX4652ESE+TCT-ND - Cut Tape (CT)
175-MAX4652ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4652ESE+T
Description
IC SWITCH SPST-NOX4 4OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4652ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 8ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,318
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.42000RM27.42
10RM21.11100RM211.11
25RM19.53440RM488.36
100RM17.80090RM1,780.09
250RM17.24064RM4,310.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM15.63266RM39,081.65
Manufacturers Standard Package
Unit Price without VAT:RM27.42000
Unit Price with VAT:RM30.16200