
MAX4670ETJ+ | |
|---|---|
DigiKey Part Number | MAX4670ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4670ETJ+ |
Description | IC PROTECTION SWITCH 32-TQFN |
Customer Reference | |
Detailed Description | Protection Switch 32-TQFN (5x5) |
EDA/CAD Models | MAX4670ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Protection Switch | |
Applications | T1/E1/J1 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

