
MAX4691EGE+T | |
|---|---|
DigiKey Part Number | 175-MAX4691EGE+TTR-ND - Tape & Reel (TR) 175-MAX4691EGE+TCT-ND - Cut Tape (CT) 175-MAX4691EGE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4691EGE+T |
Description | IC MUX 8:1 70OHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 70Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4691EGE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.23000 | RM29.23 |
| 10 | RM22.56400 | RM225.64 |
| 25 | RM20.90240 | RM522.56 |
| 100 | RM19.07510 | RM1,907.51 |
| 250 | RM18.20360 | RM4,550.90 |
| 500 | RM17.67846 | RM8,839.23 |
| 1,000 | RM17.24617 | RM17,246.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.78992 | RM41,974.80 |
| Unit Price without VAT: | RM29.23000 |
|---|---|
| Unit Price with VAT: | RM32.15300 |

