MAX4691EGE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,480
Unit Price: RM29.23000
Datasheet
1 Circuit IC Switch 8:1 70Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4691EGE-T

DigiKey Part Number
MAX4691EGE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4691EGE-T
Description
IC MUX 8:1 70OHM 16QFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 70Ohm 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4691EGE-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 11V
Voltage - Supply, Dual (V±)
±2V ~ 5.5V
Switch Time (Ton, Toff) (Max)
300ns, 100ns
-3db Bandwidth
-
Charge Injection
0.1pC
Channel Capacitance (CS(off), CD(off))
9pF, 68pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes