
MAX4721EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4721EUA+TTR-ND - Tape & Reel (TR) 175-MAX4721EUA+TCT-ND - Cut Tape (CT) 175-MAX4721EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4721EUA+T |
Description | IC SWITCH SPST-NOX2 4.5OHM 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4.5Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4721EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.18000 | RM17.18 |
| 10 | RM13.04100 | RM130.41 |
| 25 | RM12.00120 | RM300.03 |
| 100 | RM10.85900 | RM1,085.90 |
| 250 | RM10.31444 | RM2,578.61 |
| 500 | RM9.98608 | RM4,993.04 |
| 1,000 | RM9.71584 | RM9,715.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.43058 | RM23,576.45 |
| Unit Price without VAT: | RM17.18000 |
|---|---|
| Unit Price with VAT: | RM18.89800 |

