1 Circuit IC Switch 4:1 800mOhm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4734EGC+

DigiKey Part Number
MAX4734EGC+-ND
Manufacturer
Manufacturer Product Number
MAX4734EGC+
Description
IC SWITCH SP4T X 1 800MOHM 12QFN
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 800mOhm 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4734EGC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 20ns
-3db Bandwidth
90MHz
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
33pF, 117pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types