
MAX4764AEUB+ | |
|---|---|
DigiKey Part Number | MAX4764AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4764AEUB+ |
Description | IC SWITCH DUAL SPDT 10UMAX |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4764AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 850mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 27MHz | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

