
MAX4791EUK/V+T | |
|---|---|
DigiKey Part Number | MAX4791EUK/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4791EUK/V+T |
Description | IC CURRENT LIMITING SOT23-5 |
Customer Reference | |
Detailed Description | Current Limiting Regulator 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4791EUK/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

