8 Circuit IC Switch 1:1 38Ohm 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4800ACCM+

DigiKey Part Number
505-MAX4800ACCM+-ND
Manufacturer
Manufacturer Product Number
MAX4800ACCM+
Description
IC SWITCH SPST-NOX8 38OHM 48LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 38Ohm 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX4800ACCM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
38Ohm
Channel-to-Channel Matching (ΔRon)
1.9Ohm
Voltage - Supply, Single (V+)
2.7V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5µs, 5µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-80dB @ 5MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM288.45000RM288.45
10RM239.43800RM2,394.38
25RM227.20080RM5,680.02
100RM213.75560RM21,375.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM288.45000
Unit Price with VAT:RM317.29500