
MAX4821ETP+T | |
|---|---|
DigiKey Part Number | MAX4821ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4821ETP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4821ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 70mA | |
Rds On (Typ) | 2Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | ||
Base Product Number |

