
MAX488ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX488ECSA+TTR-ND - Tape & Reel (TR) 175-MAX488ECSA+TCT-ND - Cut Tape (CT) 175-MAX488ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX488ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX488ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.18000 | RM25.18 |
| 10 | RM19.35700 | RM193.57 |
| 25 | RM17.90040 | RM447.51 |
| 100 | RM16.29620 | RM1,629.62 |
| 250 | RM15.53212 | RM3,883.03 |
| 500 | RM15.07144 | RM7,535.72 |
| 1,000 | RM14.69222 | RM14,692.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM14.29200 | RM35,730.00 |
| Unit Price without VAT: | RM25.18000 |
|---|---|
| Unit Price with VAT: | RM27.69800 |

