Networking Switch IC 8 Channel 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4891ETJ+T

DigiKey Part Number
MAX4891ETJ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4891ETJ+T
Description
IC ETHERNET SWITCH OCTAL 32TQFN
Customer Reference
Detailed Description
Networking Switch IC 8 Channel 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX4891ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
8
On-State Resistance (Max)
5.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
650MHz
Features
Differential Compatibility, LAN, 1000 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/01/2027
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM20.37074RM50,926.85
Manufacturers Standard Package
Unit Price without VAT:RM20.37074
Unit Price with VAT:RM22.40781