
MAX4892EETX+T | |
|---|---|
DigiKey Part Number | MAX4892EETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4892EETX+T |
Description | IC ETHERNET SWITCH OCTAL 36TQFN |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4892EETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 8 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Differential Compatibility, LAN, 1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

