
MAX4947ETG+ | |
|---|---|
DigiKey Part Number | MAX4947ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4947ETG+ |
Description | IC SWITCH DPDT X 3 5.5OHM 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:2 5.5Ohm 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4947ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 800ns, 800ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.11000 | RM45.11 |
| 10 | RM35.35800 | RM353.58 |
| 75 | RM30.71147 | RM2,303.36 |
| 150 | RM29.63113 | RM4,444.67 |
| 300 | RM28.74217 | RM8,622.65 |
| 525 | RM28.14069 | RM14,773.86 |
| 1,050 | RM27.51550 | RM28,891.27 |
| Unit Price without VAT: | RM45.11000 |
|---|---|
| Unit Price with VAT: | RM49.62100 |

