
MAX4948EVKIT+ | |
|---|---|
DigiKey Part Number | MAX4948EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4948EVKIT+ |
Description | EVAL BOARD FOR MAX4948 |
Customer Reference | |
Detailed Description | MAX4948 - Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | MAX4948 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

