MAX5094BASA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 560
Unit Price: RM13.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,377
Unit Price: RM22.57615
Datasheet

Similar


Texas Instruments
In Stock: 2,251
Unit Price: RM34.67000
Datasheet

Similar


Texas Instruments
In Stock: 18,200
Unit Price: RM24.03000
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: RM40.27000
Datasheet
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5094BASA

DigiKey Part Number
MAX5094BASA-ND
Manufacturer
Manufacturer Product Number
MAX5094BASA
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
EDA/CAD Models
MAX5094BASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
10kHz ~ 500kHz
Duty Cycle (Max)
49.8%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes