
MAX5110GTJ+ | |
|---|---|
DigiKey Part Number | MAX5110GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5110GTJ+ |
Description | IC DAC 14BIT 32TQFN |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5110GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | - | |
Settling Time | - | |
Output Type | - | |
Differential Output | - | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V | |
Voltage - Supply, Digital | 3V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

