10 Bit Digital to Analog Converter 2 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5183BEEI+T

DigiKey Part Number
175-MAX5183BEEI+TTR-ND - Tape & Reel (TR)
175-MAX5183BEEI+TCT-ND - Cut Tape (CT)
175-MAX5183BEEI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5183BEEI+T
Description
IC DAC 10BIT 28-QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5183BEEI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 3.3V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
10
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
25µs (Typ)
Package / Case
28-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
28-QSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM44.11730RM110,293.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM71.51000RM71.51
10RM56.84600RM568.46
25RM53.18200RM1,329.55
100RM49.55180RM4,955.18
Digi-Reel®
QuantityUnit PriceExt Price
1RM69.42000RM69.42
10RM55.19200RM551.92
25RM51.63280RM1,290.82
100RM49.87570RM4,987.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM69.42000
Unit Price with VAT:RM76.36200