
MAX5214GUA+T | |
|---|---|
DigiKey Part Number | MAX5214GUA+TTR-ND - Tape & Reel (TR) MAX5214GUA+TCT-ND - Cut Tape (CT) MAX5214GUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5214GUA+T |
Description | IC DAC 14BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5214GUA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.4, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 18µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.42000 | RM33.42 |
| 10 | RM25.90400 | RM259.04 |
| 25 | RM24.02400 | RM600.60 |
| 100 | RM21.95810 | RM2,195.81 |
| 250 | RM21.45452 | RM5,363.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM19.37516 | RM48,437.90 |
| Unit Price without VAT: | RM33.42000 |
|---|---|
| Unit Price with VAT: | RM36.76200 |


