
MAX543BEPA+ | |
|---|---|
DigiKey Part Number | MAX543BEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX543BEPA+ |
Description | IC DAC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX543BEPA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.42000 | RM127.42 |
| 10 | RM103.15700 | RM1,031.57 |
| 30 | RM96.06233 | RM2,881.87 |
| 120 | RM89.73025 | RM10,767.63 |
| 270 | RM87.02133 | RM23,495.76 |
| Unit Price without VAT: | RM127.42000 |
|---|---|
| Unit Price with VAT: | RM140.16200 |

