
MAX1303BEUP+ | |
|---|---|
DigiKey Part Number | MAX1303BEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1303BEUP+ |
Description | IC ADC 16BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1303BEUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 115k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM106.97000 | RM106.97 |
| 10 | RM86.21100 | RM862.11 |
| 74 | RM76.37797 | RM5,651.97 |
| 148 | RM74.07176 | RM10,962.62 |
| 296 | RM72.17375 | RM21,363.43 |
| 518 | RM70.88903 | RM36,720.52 |
| Unit Price without VAT: | RM106.97000 |
|---|---|
| Unit Price with VAT: | RM117.66700 |

