Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5489ETE+T

DigiKey Part Number
MAX5489ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5489ETE+T
Description
IC DGT POT 100KOHM 256TAP 16TQFN
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5489ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
325
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types