16.67k, 83.33k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5490TA05000+T

DigiKey Part Number
MAX5490TA05000+TTR-ND - Tape & Reel (TR)
MAX5490TA05000+TCT-ND - Cut Tape (CT)
MAX5490TA05000+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5490TA05000+T
Description
RES NTWRK 2 RES MULT OHM TO236-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.67k, 83.33k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX5490TA05000+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
67.2mW
Manufacturer
Analog Devices Inc./Maxim Integrated
Temperature Coefficient
±35ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Voltage Divider (TCR Matched)
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Voltage Divider
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistance (Ohms)
16.67k, 83.33k
Supplier Device Package
SOT-23-3
Number of Resistors
2
Size / Dimension
0.115" L x 0.051" W (2.92mm x 1.30mm)
Resistor Matching Ratio
±0.035%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±1ppm/°C
Base Product Number
Number of Pins
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,406
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.82000RM24.82
10RM19.03800RM190.38
25RM17.59440RM439.86
100RM16.00740RM1,600.74
250RM15.43220RM3,858.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM14.02271RM35,056.78
Manufacturers Standard Package
Unit Price without VAT:RM24.82000
Unit Price with VAT:RM27.30200