Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5497ETE+T

DigiKey Part Number
MAX5497ETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5497ETE+T
Description
IC DGT POT 50KOHM 1024TAP 16TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5497ETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (5x5)
Package / Case
16-WQFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM29.77508RM74,437.70
Manufacturers Standard Package
Unit Price without VAT:RM29.77508
Unit Price with VAT:RM32.75259